MFR Recommended

M2022TXW13/CUL-DC | |
|---|---|
DigiKey Part Number | 360-M2022TXW13/CUL-DC-ND |
Manufacturer | |
Manufacturer Product Number | M2022TXW13/CUL-DC |
Description | SWITCH ROCKER DPDT 6A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 6A (AC), 4A (DC) 125 V Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M2022TXW13/CUL-235A-DC | NKK Switches | 0 | 360-M2022TXW13/CUL-235A-DC-ND | ¥2,062.00000 | MFR Recommended |

