
M2022TXW13/CUL-235A-DC | |
|---|---|
DigiKey Part Number | 360-M2022TXW13/CUL-235A-DC-ND |
Manufacturer | |
Manufacturer Product Number | M2022TXW13/CUL-235A-DC |
Description | SWITCH ROCKER 3PDT 6A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 3PDT 6A (AC), 4A (DC) 125 V |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,062.00000 | ¥2,062 |
| Unit Price without JCT: | ¥2,062.00000 |
|---|---|
| Unit Price with JCT: | ¥2,268.20000 |

