Direct
Direct
Direct
MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade




UWX1C220MCL1GB | |
|---|---|
DigiKey Part Number | 493-2101-2-ND - Tape & Reel (TR) 493-2101-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UWX1C220MCL1GB |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWX1C220MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 37 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 55.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1C220MCL1GS | Nichicon | 1,811 | 493-2256-1-ND | ¥83.00000 | Direct |
| UZR1C220MCL1GB | Nichicon | 580 | 493-10107-1-ND | ¥123.00000 | Direct |
| UZS1C220MCL1GB | Nichicon | 2,075 | 493-10138-1-ND | ¥100.00000 | Direct |
| UWT1C220MCL1GB | Nichicon | 33 | 493-2174-1-ND | ¥58.00000 | MFR Recommended |
| UCL1C220MCL1GS | Nichicon | 1,910 | 493-3915-1-ND | ¥95.00000 | Upgrade |










