MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UZR1C220MCL1GB | |
|---|---|
DigiKey Part Number | 493-10107-2-ND - Tape & Reel (TR) 493-10107-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UZR1C220MCL1GB |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UZR1C220MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 37 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 55.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.156" (3.95mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZG1C220MCL1GB | Nichicon | 763 | 493-10051-1-ND | ¥151.00000 | MFR Recommended |
| UZS1C220MCL1GB | Nichicon | 2,075 | 493-10138-1-ND | ¥100.00000 | Similar |
| AVE226M16C12T-F | Cornell Dubilier Knowles | 202 | 338-1795-1-ND | ¥73.00000 | Similar |
| AVS226M16B12T-F | Cornell Dubilier Knowles | 1,800 | 338-AVS226M16B12T-FCT-ND | ¥106.00000 | Similar |
| EEE-1CA220AR | Panasonic Industry | 1,781 | PCE4580CT-ND | ¥63.00000 | Similar |







