Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UWJ1C220MCQ1GB | |
|---|---|
DigiKey Part Number | UWJ1C220MCQ1GBTR-ND - Tape & Reel (TR) UWJ1C220MCQ1GBCT-ND - Cut Tape (CT) UWJ1C220MCQ1GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWJ1C220MCQ1GB |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWJ1C220MCQ1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 37 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 55.5 mA @ 10 kHz |
Part Status Discontinued at DigiKey | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1C220MCL1GS | Nichicon | 2,053 | 493-6365-1-ND | ¥78.00000 | Direct |
| UCD1E220MCL1GS | Nichicon | 3,568 | 493-6379-1-ND | ¥86.00000 | Direct |
| UCD1V220MCL1GS | Nichicon | 7,315 | 493-6422-1-ND | ¥86.00000 | Direct |
| UUA1C220MCL1GS | Nichicon | 1,565 | 493-6448-1-ND | ¥86.00000 | Direct |
| UUD1C220MCL1GS | Nichicon | 1,950 | 493-2256-1-ND | ¥83.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥9.12950 | ¥36,518 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |









