Similar
Direct
Direct
Direct
Upgrade
Upgrade
Similar




UVR2W330MHD | |
|---|---|
DigiKey Part Number | 493-1243-ND |
Manufacturer | |
Manufacturer Product Number | UVR2W330MHD |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2W330MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 368 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥438.00000 | ¥438 |
| 10 | ¥290.90000 | ¥2,909 |
| 50 | ¥229.46000 | ¥11,473 |
| 100 | ¥210.07000 | ¥21,007 |
| 500 | ¥176.72200 | ¥88,361 |
| 1,000 | ¥166.23300 | ¥166,233 |
| 2,500 | ¥155.04440 | ¥387,611 |
| 5,000 | ¥148.23200 | ¥741,160 |
| Unit Price without JCT: | ¥438.00000 |
|---|---|
| Unit Price with JCT: | ¥481.80000 |







