
336CKS450M | |
|---|---|
DigiKey Part Number | 336CKS450M-ND |
Manufacturer | |
Manufacturer Product Number | 336CKS450M |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12.0572Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 12.0572Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 504 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥577.00000 | ¥577 |
| 10 | ¥388.50000 | ¥3,885 |
| 50 | ¥310.10000 | ¥15,505 |
| 100 | ¥285.39000 | ¥28,539 |
| 500 | ¥242.88800 | ¥121,444 |
| 1,000 | ¥229.51900 | ¥229,519 |
| 2,500 | ¥215.26360 | ¥538,159 |
| 5,000 | ¥206.58520 | ¥1,032,926 |
| Unit Price without JCT: | ¥577.00000 |
|---|---|
| Unit Price with JCT: | ¥634.70000 |

