150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPV1C151MGD1TA

DigiKey Part Number
493-UPV1C151MGD1TACT-ND - Cut Tape (CT)
UPV1C151MGD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPV1C151MGD1TA
Description
CAP ALUM 150UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPV1C151MGD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
375 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
390 mOhms
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPV1E151MGD1TANichicon884493-UPV1E151MGD1TACT-ND¥148.00000Parametric Equivalent
860160474014Würth Elektronik727732-9514-1-ND¥60.00000Parametric Equivalent
RXW151M1EBK-0811SSurge04403-RXW151M1EBK-0811S-ND¥12.75208Parametric Equivalent
In-Stock: 964
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥135.00000¥135
10¥84.90000¥849
50¥63.78000¥3,189
100¥57.12000¥5,712
500¥45.60200¥22,801
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥34.88700¥34,887
2,000¥32.28000¥64,560
3,000¥30.96300¥92,889
5,000¥29.49600¥147,480
7,000¥28.63300¥200,431
10,000¥27.79970¥277,997
Manufacturers Standard Package
Unit Price without JCT:¥135.00000
Unit Price with JCT:¥148.50000