UPM1J121MHD6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 884
Unit Price: ¥121.00000
Datasheet

Similar


Nichicon
In Stock: 949
Unit Price: ¥166.00000
Datasheet

Similar


Nichicon
In Stock: 1,529
Unit Price: ¥133.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 490
Unit Price: ¥211.00000
Datasheet

Similar


Panasonic Industry
In Stock: 1,681
Unit Price: ¥158.00000
Datasheet

Similar


Panasonic Industry
In Stock: 323
Unit Price: ¥161.00000
Datasheet

Similar


Chemi-Con
In Stock: 1,379
Unit Price: ¥176.00000
Datasheet

Similar


Chemi-Con
In Stock: 740
Unit Price: ¥178.00000
Datasheet
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM1J121MHD6

DigiKey Part Number
UPM1J121MHD6-ND
Manufacturer
Manufacturer Product Number
UPM1J121MHD6
Description
CAP ALUM 120UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1J121MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Ripple Current @ High Frequency
750 mA @ 10 kHz
Impedance
120 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,200¥66.72667¥80,072
Manufacturers Standard Package
Unit Price without JCT:¥66.72667
Unit Price with JCT:¥73.39934