120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UPM1J121MHD6TO

DigiKey Part Number
493-5258-1-ND - Cut Tape (CT)
493-5258-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1J121MHD6TO
Description
CAP ALUM 120UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1J121MHD6TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Ripple Current @ High Frequency
750 mA @ 10 kHz
Impedance
120 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥211.00000¥211
10¥135.10000¥1,351
50¥103.34000¥5,167
100¥93.28000¥9,328
Tape & Box (TB)
QuantityUnit PriceExt Price
500¥75.99000¥37,995
1,000¥70.54100¥70,541
1,500¥67.79133¥101,687
2,500¥64.72520¥161,813
3,500¥62.92314¥220,231
5,000¥61.18180¥305,909
Manufacturers Standard Package
Unit Price without JCT:¥211.00000
Unit Price with JCT:¥232.10000