UPM1C271MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 1,172
Unit Price: ¥95.00000
Datasheet

Upgrade


Nichicon
In Stock: 693
Unit Price: ¥121.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,211
Unit Price: ¥86.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,996
Unit Price: ¥108.00000
Datasheet
270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1C271MPD1TD

DigiKey Part Number
493-11760-1-ND - Cut Tape (CT)
493-11760-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1C271MPD1TD
Description
CAP ALUM 270UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1C271MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
410 mA @ 120 Hz
Impedance
140 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥108.00000¥108
10¥67.70000¥677
50¥50.42000¥2,521
100¥44.97000¥4,497
500¥35.56200¥17,781
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥32.59200¥32,592
2,000¥30.12250¥60,245
3,000¥28.87600¥86,628
5,000¥27.48580¥137,429
7,000¥26.66886¥186,682
10,000¥25.87930¥258,793
Manufacturers Standard Package
Unit Price without JCT:¥108.00000
Unit Price with JCT:¥118.80000