



UPJ1C271MPD1TD | |
|---|---|
DigiKey Part Number | 493-5019-1-ND - Cut Tape (CT) 493-5019-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C271MPD1TD |
Description | CAP ALUM 270UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C271MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 410 mA @ 120 Hz | |
Impedance | 220 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥95.00000 | ¥95 |
| 10 | ¥58.90000 | ¥589 |
| 50 | ¥43.72000 | ¥2,186 |
| 100 | ¥38.91000 | ¥3,891 |
| 500 | ¥30.58200 | ¥15,291 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥27.95500 | ¥27,955 |
| 2,000 | ¥25.77100 | ¥51,542 |
| 3,000 | ¥24.66800 | ¥74,004 |
| 5,000 | ¥23.43760 | ¥117,188 |
| 7,000 | ¥22.71457 | ¥159,002 |
| 10,000 | ¥22.01590 | ¥220,159 |
| Unit Price without JCT: | ¥95.00000 |
|---|---|
| Unit Price with JCT: | ¥104.50000 |

