Direct




UPJ1K181MHD1TO | |
|---|---|
DigiKey Part Number | 493-5091-1-ND - Cut Tape (CT) 493-5091-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K181MHD1TO |
Description | CAP ALUM 180UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K181MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 520 mA @ 120 Hz | |
Ripple Current @ High Frequency | 734 mA @ 10 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥196.00000 | ¥196 |
| 10 | ¥125.20000 | ¥1,252 |
| 50 | ¥95.64000 | ¥4,782 |
| 100 | ¥86.30000 | ¥8,630 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥70.18800 | ¥35,094 |
| 1,000 | ¥65.11200 | ¥65,112 |
| 1,500 | ¥62.55133 | ¥93,827 |
| 2,500 | ¥59.69400 | ¥149,235 |
| 3,500 | ¥58.01571 | ¥203,055 |
| 5,000 | ¥56.39400 | ¥281,970 |
| 6,000 | ¥55.62283 | ¥333,737 |
| 12,000 | ¥53.01325 | ¥636,159 |
| 12,500 | ¥52.87384 | ¥660,923 |
| Unit Price without JCT: | ¥196.00000 |
|---|---|
| Unit Price with JCT: | ¥215.60000 |


