



UPM1K181MHD1TO | |
|---|---|
DigiKey Part Number | 493-5273-1-ND - Cut Tape (CT) 493-5273-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1K181MHD1TO |
Description | CAP ALUM 180UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K181MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 735 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.04 A @ 10 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥234.00000 | ¥234 |
| 10 | ¥139.80000 | ¥1,398 |
| 50 | ¥115.64000 | ¥5,782 |
| 100 | ¥104.68000 | ¥10,468 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥85.80800 | ¥42,904 |
| 1,000 | ¥78.85900 | ¥78,859 |
| 1,500 | ¥76.86267 | ¥115,294 |
| 2,500 | ¥73.51840 | ¥183,796 |
| 3,500 | ¥71.55286 | ¥250,435 |
| Unit Price without JCT: | ¥234.00000 |
|---|---|
| Unit Price with JCT: | ¥257.40000 |

