UFG1K470MPM1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: ¥204.00000
Datasheet

Upgrade


Nichicon
In Stock: 9,524
Unit Price: ¥101.00000
Datasheet

Upgrade


Nichicon
In Stock: 21,180
Unit Price: ¥96.00000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 4,000
Unit Price: ¥46.69200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥22.33714
Datasheet
47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFG1K470MPM1TD

DigiKey Part Number
493-10872-1-ND - Cut Tape (CT)
493-10872-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFG1K470MPM1TD
Description
CAP ALUM 47UF 20% 80V RADIAL TH
Customer Reference
Detailed Description
47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFG1K470MPM1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Ripple Current @ High Frequency
340 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes