47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBW2A470MPD1TD

DigiKey Part Number
493-13188-1-ND - Cut Tape (CT)
493-13188-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBW2A470MPD1TD
Description
CAP ALUM 47UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW2A470MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
315 mA @ 120 Hz
Ripple Current @ High Frequency
630 mA @ 100 kHz
Impedance
550 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥204.00000¥204
10¥131.00000¥1,310
50¥100.12000¥5,006
100¥90.34000¥9,034
Tape & Box (TB)
QuantityUnit PriceExt Price
500¥73.49000¥36,745
1,000¥68.18400¥68,184
1,500¥65.50600¥98,259
2,500¥62.51960¥156,299
3,500¥60.76400¥212,674
5,000¥59.06840¥295,342
Manufacturers Standard Package
Unit Price without JCT:¥204.00000
Unit Price with JCT:¥224.40000