UBX2A560MPL1TD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 734
Unit Price: ¥482.00000
Datasheet
56 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBX2A560MPL1TD

DigiKey Part Number
493-13231-1-ND - Cut Tape (CT)
493-13231-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBX2A560MPL1TD
Description
CAP ALUM 56UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
56 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
UBX2A560MPL1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Ripple Current @ High Frequency
640 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes