



UBX2C560MHL | |
|---|---|
DigiKey Part Number | UBX2C560MHL-ND |
Manufacturer | |
Manufacturer Product Number | UBX2C560MHL |
Description | CAP ALUM 56UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 56 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX2C560MHL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 405 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥481.00000 | ¥481 |
| 10 | ¥320.60000 | ¥3,206 |
| 50 | ¥253.94000 | ¥12,697 |
| 100 | ¥232.88000 | ¥23,288 |
| 500 | ¥196.69000 | ¥98,345 |
| 1,000 | ¥185.30500 | ¥185,305 |
| 2,500 | ¥173.16160 | ¥432,904 |
| 5,000 | ¥165.76900 | ¥828,845 |
| Unit Price without JCT: | ¥481.00000 |
|---|---|
| Unit Price with JCT: | ¥529.10000 |

