LAQ2P221MELZ30 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 208
Unit Price: ¥1,713.00000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: ¥637.00000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: ¥265.93000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥282.31500
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥307.22000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: ¥575.49000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: ¥305.15000
Datasheet

Upgrade


Chemi-Con
In Stock: 124
Unit Price: ¥1,480.00000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 475
Unit Price: ¥1,762.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 2,634
Unit Price: ¥927.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 305
Unit Price: ¥668.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥256.04000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: ¥199.38778
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥513.74250
Datasheet
220 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAQ2P221MELZ30

DigiKey Part Number
493-7555-ND
Manufacturer
Manufacturer Product Number
LAQ2P221MELZ30
Description
CAP ALUM 220UF 20% 220V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAQ2P221MELZ30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
220 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
900 mA @ 120 Hz
Ripple Current @ High Frequency
1.08 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
250¥465.21600¥116,304
Manufacturers Standard Package
Unit Price without JCT:¥465.21600
Unit Price with JCT:¥511.73760