Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG227M250AQ2AA | |
|---|---|
DigiKey Part Number | 399-ELG227M250AQ2AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG227M250AQ2AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG227M250AQ2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.425 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH532SAC3220M2 | KEMET | 0 | 399-PEH532SAC3220M2-ND | ¥422.02583 | Parametric Equivalent |
| 400MXT220MEFCSN22X30 | Rubycon | 0 | 1189-400MXT220MEFCSN22X30-ND | ¥1,182.00000 | Parametric Equivalent |
| B43504A2227M000 | TDK | 2,005 | 495-4250-ND | ¥1,012.00000 | Parametric Equivalent |
| B43504A2227M007 | TDK | 305 | B43504A2227M007-ND | ¥670.00000 | Parametric Equivalent |
| LGL2G221MELZ30 | Nichicon | 197 | 493-7503-ND | ¥1,717.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ¥256.53000 | ¥307,836 |
| Unit Price without JCT: | ¥256.53000 |
|---|---|
| Unit Price with JCT: | ¥282.18300 |









