LAQ2D821MELA50 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 214
Unit Price: ¥1,132.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 7
Unit Price: ¥1,310.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 49
Unit Price: ¥1,236.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 83
Unit Price: ¥1,142.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ¥811.87600
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ¥698.16400
Datasheet

Direct


Rubycon
In Stock: 152
Unit Price: ¥951.00000
Datasheet

Direct


Chemi-Con
In Stock: 145
Unit Price: ¥1,773.00000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: ¥828.45000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: ¥598.93500
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: ¥1,198.12500
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥1,319.97250
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ¥553.70500
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ¥605.65500
Datasheet
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAQ2D821MELA50

DigiKey Part Number
493-7566-ND
Manufacturer
Manufacturer Product Number
LAQ2D821MELA50
Description
CAP ALUM 820UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAQ2D821MELA50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.11 A @ 120 Hz
Ripple Current @ High Frequency
2.532 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
250¥768.34400¥192,086
Manufacturers Standard Package
Unit Price without JCT:¥768.34400
Unit Price with JCT:¥845.17840