MAL215932821E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: ¥1,198.12500
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ¥493.82000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ¥1,803.19500
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: ¥489.67500
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: ¥598.93500
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: ¥1,144.01500
Datasheet

Parametric Equivalent


Nichicon
In Stock: 214
Unit Price: ¥1,132.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ¥1,195.00000
Datasheet
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 290mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215932821E3

DigiKey Part Number
4691PHBK-ND
Manufacturer
Manufacturer Product Number
MAL215932821E3
Description
CAP ALUM 820UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 290mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.04 A @ 120 Hz
Part Status
Active
Impedance
240 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
290mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXS251VSN821MQ50SChemi-Con0565-3588-ND¥1,198.12500Upgrade
200VXR820MEFC25X45Rubycon0200VXR820MEFC25X45-ND¥493.82000Parametric Equivalent
250VXH820MEFC25X45Rubycon0250VXH820MEFC25X45-ND¥1,803.19500Parametric Equivalent
ELXM201VSN821MQ45SChemi-Con0ELXM201VSN821MQ45S-ND¥489.67500Parametric Equivalent
ELXM221VSN821MQ50SChemi-Con0ELXM221VSN821MQ50S-ND¥598.93500Parametric Equivalent
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
800¥1,319.97250¥1,055,978
Unit Price without JCT:¥1,319.97250
Unit Price with JCT:¥1,451.96975