Parametric Equivalent
Parametric Equivalent

BZX58550-B24-QX | |
|---|---|
DigiKey Part Number | 1727-BZX58550-B24-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX58550-B24-QX |
Description | DIODE ZENER 24V 270MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 270 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 18.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 270 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z24VT5GF | Nexperia USA Inc. | 2,095 | 1727-MM5Z24VT5GFCT-ND | ¥37.00000 | Parametric Equivalent |
| SZMM5Z24VT5GF | Nexperia USA Inc. | 100 | 1727-SZMM5Z24VT5GFCT-ND | ¥40.00000 | Parametric Equivalent |


