
MM5Z24VT5GF | |
|---|---|
DigiKey Part Number | 1727-MM5Z24VT5GFTR-ND - Tape & Reel (TR) 1727-MM5Z24VT5GFCT-ND - Cut Tape (CT) 1727-MM5Z24VT5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z24VT5GF |
Description | DIODE ZENER 24V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z24VT5GF | Nexperia USA Inc. | 100 | 1727-SZMM5Z24VT5GFCT-ND | ¥40.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥21.90000 | ¥219 |
| 100 | ¥13.54000 | ¥1,354 |
| 500 | ¥9.89800 | ¥4,949 |
| 1,000 | ¥8.71500 | ¥8,715 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

