Parametric Equivalent
Parametric Equivalent

NHDTA114YTVL | |
|---|---|
DigiKey Part Number | 1727-NHDTA114YTVLTR-ND - Tape & Reel (TR) 1727-NHDTA114YTVLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NHDTA114YTVL |
Description | TRANS PREBIAS PNP 80V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NHDTA114YTVL Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 150 MHz |
Part Status Active | Power - Max 250 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NHDTA114YT-QR | Nexperia USA Inc. | 0 | 1727-NHDTA114YT-QRTR-ND | ¥4.97400 | Parametric Equivalent |
| NHDTA114YTR | Nexperia USA Inc. | 0 | 1727-NHDTA114YTRCT-ND | ¥33.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ¥4.34223 | ¥173,689 |
| Unit Price without JCT: | ¥4.34223 |
|---|---|
| Unit Price with JCT: | ¥4.77645 |


