Parametric Equivalent
Parametric Equivalent

NHDTA114YTR | |
|---|---|
DigiKey Part Number | 1727-NHDTA114YTR-ND - Tape & Reel (TR) 1727-NHDTA114YTRCT-ND - Cut Tape (CT) 1727-NHDTA114YTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHDTA114YTR |
Description | TRANS PREBIAS PNP 80V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NHDTA114YTR Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150 MHz |
Part Status Active | Power - Max 250 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NHDTA114YT-QR | Nexperia USA Inc. | 0 | 1727-NHDTA114YT-QRTR-ND | ¥4.97400 | Parametric Equivalent |
| NHDTA114YTVL | Nexperia USA Inc. | 0 | 1727-NHDTA114YTVLCT-ND | ¥4.34223 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥20.80000 | ¥208 |
| 100 | ¥12.86000 | ¥1,286 |
| 500 | ¥9.37600 | ¥4,688 |
| 1,000 | ¥8.24300 | ¥8,243 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥6.79700 | ¥20,391 |
| 6,000 | ¥6.06633 | ¥36,398 |
| 9,000 | ¥5.69333 | ¥51,240 |
| 15,000 | ¥5.27360 | ¥79,104 |
| 21,000 | ¥5.02481 | ¥105,521 |
| 30,000 | ¥4.78283 | ¥143,485 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |


