Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3251PW,118

DigiKey Part Number
1727-CBT3251PW,118TR-ND - Tape & Reel (TR)
1727-CBT3251PW,118CT-ND - Cut Tape (CT)
1727-CBT3251PW,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBT3251PW,118
Description
IC MUX/DEMUX 1 X 8:1 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-TSSOP
Circuit
1 x 8:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74FST3251DTRochester Electronics, LLC3,6482156-74FST3251DT-ND¥44.31618Parametric Equivalent
SN74CBT3251PWRochester Electronics, LLC2,5472156-SN74CBT3251PW-ND¥199.00000Parametric Equivalent
SN74CBT3251PWRTexas Instruments5,157296-6431-1-ND¥146.00000Parametric Equivalent
In-Stock: 2,304
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥75.00000¥75
10¥52.20000¥522
25¥46.52000¥1,163
100¥40.35000¥4,035
250¥37.39200¥9,348
500¥35.61000¥17,805
1,000¥34.27400¥34,274
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥32.59760¥81,494
5,000¥31.66500¥158,325
7,500¥31.19787¥233,984
12,500¥30.68040¥383,505
17,500¥30.37794¥531,614
25,000¥30.08696¥752,174
Manufacturers Standard Package
Unit Price without JCT:¥75.00000
Unit Price with JCT:¥82.50000