Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3251PW

DigiKey Part Number
296-SN74CBT3251PW-ND
Manufacturer
Manufacturer Product Number
SN74CBT3251PW
Description
IC MUX/DEMUX 1 X 8:1 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3251PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,238
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥199.00000¥199
10¥144.40000¥1,444
90¥116.50000¥10,485
180¥110.70556¥19,927
270¥107.80000¥29,106
540¥103.53889¥55,911
1,080¥100.03426¥108,037
2,520¥96.57937¥243,380
5,040¥94.30397¥475,292
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥199.00000
Unit Price with JCT:¥218.90000

Other Suppliers on DigiKey

1,329In Stock
Ships from Rochester Electronics, LLC