
BZX58550-C5V1X | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C5V1XTR-ND - Tape & Reel (TR) 1727-BZX58550-C5V1XCT-ND - Cut Tape (CT) 1727-BZX58550-C5V1XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C5V1X |
Description | DIODE ZENER 5.1V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z4689T5G | onsemi | 8,000 | 488-MM5Z4689T5GCT-ND | ¥48.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥25.60000 | ¥256 |
| 100 | ¥15.89000 | ¥1,589 |
| 500 | ¥11.66200 | ¥5,831 |
| 1,000 | ¥10.29400 | ¥10,294 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥8.54533 | ¥25,636 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |






