Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-523
SC-76, SOD-523

MM5Z4689T5G

DigiKey Part Number
488-MM5Z4689T5GTR-ND - Tape & Reel (TR)
488-MM5Z4689T5GCT-ND - Cut Tape (CT)
488-MM5Z4689T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5Z4689T5G
Description
DIODE ZENER 5.1V 500MW SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500 mW
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,000
Factory Stock: 96,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥48.00000¥48
10¥29.20000¥292
100¥18.26000¥1,826
500¥13.42800¥6,714
1,000¥11.86100¥11,861
2,000¥10.53850¥21,077
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000¥7.85563¥62,845
16,000¥7.12331¥113,973
Manufacturers Standard Package
Unit Price without JCT:¥48.00000
Unit Price with JCT:¥52.80000