Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74AHCT86PW,112 | |
|---|---|
DigiKey Part Number | 74AHCT86PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74AHCT86PW,112 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT86PW,118 | Nexperia USA Inc. | 5,401 | 1727-6555-1-ND | ¥43.00000 | Parametric Equivalent |
| 74AHCT86PW-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT86PW-Q100JTR-ND | ¥22.06080 | Parametric Equivalent |
| 74AHCT86T14-13 | Diodes Incorporated | 0 | 74AHCT86T14-13-ND | ¥16.37920 | Similar |
| MC74VHCT86ADTR2G | onsemi | 2,557 | MC74VHCT86ADTR2GOSCT-ND | ¥57.00000 | Similar |
| SN74AHCT86DBR | Texas Instruments | 18,747 | 296-4774-1-ND | ¥55.00000 | Similar |







