
SN74AHCT86DBR | |
|---|---|
DigiKey Part Number | 296-4774-2-ND - Tape & Reel (TR) 296-4774-1-ND - Cut Tape (CT) 296-4774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT86DBR |
Description | IC GATE XOR 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT86DBR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| 10 | ¥38.10000 | ¥381 |
| 25 | ¥33.76000 | ¥844 |
| 100 | ¥29.10000 | ¥2,910 |
| 250 | ¥26.86800 | ¥6,717 |
| 500 | ¥25.52200 | ¥12,761 |
| 1,000 | ¥24.41600 | ¥24,416 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥23.50300 | ¥47,006 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |

