
74AHCT1G126GZYL | |
|---|---|
DigiKey Part Number | 1727-74AHCT1G126GZYLTR-ND - Tape & Reel (TR) 1727-74AHCT1G126GZYLCT-ND - Cut Tape (CT) 1727-74AHCT1G126GZYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G126GZYL |
Description | IC BUFF 4.5V/5.5V 5-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Logic Type Buffer, Non-Inverting | Package / Case 4-XDFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 5-XSON (1.1x0.85) |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G125GZ-Q1YL | Nexperia USA Inc. | 250 | 1727-74AHCT1G125GZ-Q1YLCT-ND | ¥32.00000 | Parametric Equivalent |
| 74AHCT1G125GZYL | Nexperia USA Inc. | 500 | 1727-74AHCT1G125GZYLCT-ND | ¥28.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥18.60000 | ¥186 |
| 25 | ¥16.36000 | ¥409 |
| 100 | ¥13.88000 | ¥1,388 |
| 250 | ¥12.70400 | ¥3,176 |
| 500 | ¥11.99200 | ¥5,996 |
| 1,000 | ¥11.40500 | ¥11,405 |
| 2,500 | ¥10.88240 | ¥27,206 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥10.10540 | ¥101,054 |
| 20,000 | ¥9.85250 | ¥197,050 |
| 30,000 | ¥9.72590 | ¥291,777 |
| 50,000 | ¥9.58562 | ¥479,281 |
| 70,000 | ¥9.50363 | ¥665,254 |
| 100,000 | ¥9.42473 | ¥942,473 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

