Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-XSON (1.1x0.85)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G125GZ-Q1YL

DigiKey Part Number
1727-74AHCT1G125GZ-Q1YLTR-ND - Tape & Reel (TR)
1727-74AHCT1G125GZ-Q1YLCT-ND - Cut Tape (CT)
1727-74AHCT1G125GZ-Q1YLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G125GZ-Q1YL
Description
IC BUFF 4.5V/5.5V 5-XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-XSON (1.1x0.85)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount, Wettable Flank
Number of Elements
1
Package / Case
4-XDFN Exposed Pad
Number of Bits per Element
1
Supplier Device Package
5-XSON (1.1x0.85)
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT1G125GZYLNexperia USA Inc.5001727-74AHCT1G125GZYLCT-ND¥28.00000Parametric Equivalent
74AHCT1G126GZYLNexperia USA Inc.9,9001727-74AHCT1G126GZYLCT-ND¥28.00000Parametric Equivalent
In-Stock: 250
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥32.00000¥32
10¥21.10000¥211
25¥18.60000¥465
100¥15.82000¥1,582
250¥14.50400¥3,626
500¥13.70600¥6,853
1,000¥13.04900¥13,049
2,500¥12.35560¥30,889
5,000¥11.93780¥59,689
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥11.59380¥115,938
20,000¥11.31070¥226,214
30,000¥11.16893¥335,068
50,000¥11.01188¥550,594
70,000¥10.92013¥764,409
100,000¥10.83181¥1,083,181
Manufacturers Standard Package
Unit Price without JCT:¥32.00000
Unit Price with JCT:¥35.20000