Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-XSON (1.1x0.85)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G125GZYL

DigiKey Part Number
1727-74AHCT1G125GZYLTR-ND - Tape & Reel (TR)
1727-74AHCT1G125GZYLCT-ND - Cut Tape (CT)
1727-74AHCT1G125GZYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G125GZYL
Description
IC BUFF 4.5V/5.5V 5-XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-XSON (1.1x0.85)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Logic Type
Buffer, Non-Inverting
Package / Case
4-XDFN Exposed Pad
Number of Elements
1
Supplier Device Package
5-XSON (1.1x0.85)
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT1G125GZ-Q1YLNexperia USA Inc.2501727-74AHCT1G125GZ-Q1YLCT-ND¥32.00000Parametric Equivalent
74AHCT1G126GZYLNexperia USA Inc.9,9001727-74AHCT1G126GZYLCT-ND¥28.00000Parametric Equivalent
In-Stock: 500
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥28.00000¥28
10¥18.60000¥186
25¥16.36000¥409
100¥13.88000¥1,388
250¥12.70400¥3,176
500¥11.99200¥5,996
1,000¥11.40500¥11,405
2,500¥10.78600¥26,965
5,000¥10.41260¥52,063
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥10.10540¥101,054
20,000¥9.85250¥197,050
30,000¥9.72590¥291,777
50,000¥9.58562¥479,281
70,000¥9.50363¥665,254
100,000¥9.42473¥942,473
Manufacturers Standard Package
Unit Price without JCT:¥28.00000
Unit Price with JCT:¥30.80000