Similar

PKM33EPH1201C | |
|---|---|
DigiKey Part Number | 490-4687-ND |
Manufacturer | |
Manufacturer Product Number | PKM33EPH1201C |
Description | BUZZER PIEZO 30V 33MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 30 V 1.2kHz 68dB @ 30V, 100cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 30 V | |
Voltage Range | - | |
Frequency | 1.2kHz | |
Technology | Piezo | |
Operating Mode | Ringer | |
Duration | - | |
Sound Pressure Level (SPL) | 68dB @ 30V, 100cm | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.299" Dia (33.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |



