Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 7mA 3.6kHz 82dB @ 12V, 30cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 7mA 3.6kHz 82dB @ 12V, 30cm Through Hole PC Pins
Understanding Audio Frequency Range in Audio Design

CPE-3085

DigiKey Part Number
102-2199-ND
Manufacturer
Manufacturer Product Number
CPE-3085
Description
BUZZER PIEZO 12V 29.50MM TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 7mA 3.6kHz 82dB @ 12V, 30cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CPE-3085 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 28V
Frequency
3.6kHz
Technology
Piezo (with Feedback)
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
82dB @ 12V, 30cm
Current - Supply
7mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
1.161" Dia (29.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,233 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1,400¥185.32000¥259,448
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥185.32000
Unit Price with JCT:¥203.85200

Other Suppliers on DigiKey

1,233In Stock
Ships from WEC