LQP03TQ2N0C02D is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 4,929
Unit Price: ¥17.00000
Datasheet
2 nH Unshielded Thick Film Inductor 650 mA 100mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03TQ2N0C02D

DigiKey Part Number
490-14945-2-ND - Tape & Reel (TR)
490-14945-1-ND - Cut Tape (CT)
490-14945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03TQ2N0C02D
Description
FIXED IND 2NH 650MA 100 MOHM SMD
Customer Reference
Detailed Description
2 nH Unshielded Thick Film Inductor 650 mA 100mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03TQ2N0C02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Thick Film
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
17 @ 500MHz
Frequency - Self Resonant
12.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.80000¥48
100¥3.91000¥391
1,000¥3.21500¥3,215
5,000¥2.80280¥14,014
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥2.60427¥39,064
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000