
LQP03HQ2N0C02D | |
|---|---|
DigiKey Part Number | 490-13896-2-ND - Tape & Reel (TR) 490-13896-1-ND - Cut Tape (CT) 490-13896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ2N0C02D |
Description | FIXED IND 2NH 600MA 120 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 nH Unshielded Thick Film Inductor 600 mA 120mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ2N0C02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥13.60000 | ¥136 |
| 100 | ¥11.20000 | ¥1,120 |
| 1,000 | ¥9.21100 | ¥9,211 |
| 5,000 | ¥8.03400 | ¥40,170 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥7.46573 | ¥111,986 |
| 30,000 | ¥7.04007 | ¥211,202 |
| 45,000 | ¥6.80276 | ¥306,124 |
| 75,000 | ¥6.51536 | ¥488,652 |
| 105,000 | ¥6.33285 | ¥664,949 |
| 150,000 | ¥6.14521 | ¥921,782 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

