
GJM1555C1HR80BB01D | |
|---|---|
DigiKey Part Number | 490-6080-2-ND - Tape & Reel (TR) 490-6080-1-ND - Cut Tape (CT) 490-6080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR80BB01D |
Description | CAP CER 0.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR80BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C808B5GAC | KEMET | 1,000 | 399-CBR04C808B5GACCT-ND | ¥23.00000 | Direct |
| QSCF500Q0R8B1GV001T | Johanson Technology Inc. | 89,818 | 712-QSCF500Q0R8B1GV001TCT-ND | ¥35.00000 | Direct |
| 600L0R8BT200T4K | KYOCERA AVX | 1,715 | 478-600L0R8BT200T4KCT-ND | ¥181.00000 | Upgrade |
| CBR04C808B1GAC | KEMET | 7,075 | 399-8832-1-ND | ¥37.00000 | Upgrade |
| QSCF201Q0R8B1GV001T | Johanson Technology Inc. | 54,581 | 712-QSCF201Q0R8B1GV001TCT-ND | ¥48.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.60000 | ¥86 |
| 50 | ¥5.94000 | ¥297 |
| 100 | ¥5.14000 | ¥514 |
| 500 | ¥3.74000 | ¥1,870 |
| 1,000 | ¥3.31500 | ¥3,315 |
| 2,500 | ¥2.86760 | ¥7,169 |
| 5,000 | ¥2.59840 | ¥12,992 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.30960 | ¥23,096 |
| 20,000 | ¥2.13315 | ¥42,663 |
| 30,000 | ¥2.04480 | ¥61,344 |
| 50,000 | ¥1.94696 | ¥97,348 |
| 70,000 | ¥1.88977 | ¥132,284 |
| 100,000 | ¥1.83479 | ¥183,479 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


