
600L0R8BT200T4K | |
|---|---|
DigiKey Part Number | 478-600L0R8BT200T4KTR-ND - Tape & Reel (TR) 478-600L0R8BT200T4KCT-ND - Cut Tape (CT) 478-600L0R8BT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L0R8BT200T4K |
Description | CAP CER 0.8PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L0R8BT200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥181.00000 | ¥181 |
| 10 | ¥117.00000 | ¥1,170 |
| 50 | ¥91.34000 | ¥4,567 |
| 100 | ¥83.46000 | ¥8,346 |
| 500 | ¥70.11800 | ¥35,059 |
| 1,000 | ¥65.99400 | ¥65,994 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥81.86875 | ¥327,475 |
| 8,000 | ¥79.00500 | ¥632,040 |
| 12,000 | ¥77.57000 | ¥930,840 |
| 20,000 | ¥75.97905 | ¥1,519,581 |
| Unit Price without JCT: | ¥181.00000 |
|---|---|
| Unit Price with JCT: | ¥199.10000 |

