
GJM0335C1H3R8BB01D | |
|---|---|
DigiKey Part Number | 490-17179-2-ND - Tape & Reel (TR) 490-17179-1-ND - Cut Tape (CT) 490-17179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H3R8BB01D |
Description | CAP CER 3.8PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H3R8BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0335C1H3R8BB01D | Murata Electronics | 45 | 490-17179-1-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.60000 | ¥76 |
| 50 | ¥5.22000 | ¥261 |
| 100 | ¥4.47000 | ¥447 |
| 500 | ¥3.24400 | ¥1,622 |
| 1,000 | ¥2.86500 | ¥2,865 |
| 2,500 | ¥2.46800 | ¥6,170 |
| 5,000 | ¥2.22960 | ¥11,148 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥2.02227 | ¥30,334 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


