Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCD188R71H103MA01J | |
|---|---|
DigiKey Part Number | 490-GCD188R71H103MA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCD188R71H103MA01J |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R71H103MA01J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCD188R71H103MA01D | Murata Electronics | 3,206 | 490-GCD188R71H103MA01DCT-ND | ¥22.00000 | Parametric Equivalent |
| GCE188R71H103MA01D | Murata Electronics | 0 | 490-GCE188R71H103MA01DTR-ND | ¥4.47750 | Parametric Equivalent |
| C0603C103M5RAC3121 | KEMET | 21,115 | 399-C0603C103M5RAC3121CT-ND | ¥17.00000 | Parametric Equivalent |
| C0603C103M5RACAUTO | KEMET | 54,121 | 399-6852-1-ND | ¥17.00000 | Parametric Equivalent |
| C0603C103M5RECAUTO | KEMET | 92 | 399-C0603C103M5RECAUTOCT-ND | ¥25.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.19770 | ¥31,977 |
| Unit Price without JCT: | ¥3.19770 |
|---|---|
| Unit Price with JCT: | ¥3.51747 |








