
K78U09-500R3L | |
|---|---|
DigiKey Part Number | 2725-K78U09-500R3L-ND |
Manufacturer | |
Manufacturer Product Number | K78U09-500R3L |
Description | LINEAR REGULATOR REPLACEMENT DC |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 500mA 14V - 90V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Manufacturer Mornsun America, LLC | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tube | Efficiency 80% |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 3-SIP Module |
Number of Outputs 1 | Size / Dimension 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) |
Voltage - Input (Min) 14V | Approval Agency CE |
Voltage - Input (Max) 90V | Standard Number 62368-1 |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMSRU-7809LJZ | DComponents | 88 | 5245-AMSRU-7809LJZ-ND | ¥841.00000 | Similar |
| LMW78_09-0.5RL | GAPTEC Electronic | 0 | 3182-LMW78_09-0.5RL-ND | ¥939.00000 | Similar |
| R-78HB9.0-0.5L | Recom Power | 109 | 945-1722-5-ND | ¥2,878.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥435.00000 | ¥435 |
| 2 | ¥428.00000 | ¥856 |
| 3 | ¥423.66667 | ¥1,271 |
| 5 | ¥418.80000 | ¥2,094 |
| 7 | ¥415.42857 | ¥2,908 |
| 10 | ¥412.00000 | ¥4,120 |
| Unit Price without JCT: | ¥435.00000 |
|---|---|
| Unit Price with JCT: | ¥478.50000 |

