
LMW78_09-0.5RL | |
|---|---|
DigiKey Part Number | 3182-LMW78_09-0.5RL-ND |
Manufacturer | |
Manufacturer Product Number | LMW78_09-0.5RL |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 500mA 14V - 90V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMW78_09-0.5RL Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 500mA |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 91% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 14V | Size / Dimension 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) |
Voltage - Input (Max) 90V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥939.00000 | ¥939 |
| 5 | ¥903.80000 | ¥4,519 |
| 10 | ¥889.10000 | ¥8,891 |
| 44 | ¥858.56818 | ¥37,777 |
| 88 | ¥844.62500 | ¥74,327 |
| 132 | ¥836.56818 | ¥110,427 |
| 264 | ¥822.95833 | ¥217,261 |
| 528 | ¥809.55303 | ¥427,444 |
| Unit Price without JCT: | ¥939.00000 |
|---|---|
| Unit Price with JCT: | ¥1,032.90000 |

