MPM3551GQWE-AEC1-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥621.96360
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 3A 3.3V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3551GQWE-AEC1-P

DigiKey Part Number
1589-MPM3551GQWE-AEC1-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPM3551GQWE-AEC1-P
Description
36V, 3A, SYNCHRONOUS STEP-DOWNMO
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 3A 3.3V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3551GQWE-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 150°C (With Derating)
Efficiency
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
20-PowerLFQFN
Size / Dimension
0.16" L x 0.24" W x 0.07" H (4.0mm x 6.0mm x 1.9mm)
Supplier Device Package
20-QFN (4x6)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥683.61800¥341,809
Manufacturers Standard Package
Unit Price without JCT:¥683.61800
Unit Price with JCT:¥751.97980