Direct

MPM3551GQWE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPM3551GQWE-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPM3551GQWE-AEC1-Z |
Description | 36V, 3A, SYNCHRONOUS STEP-DOWNMO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 3A 3.3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3551GQWE-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 150°C (With Derating) | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-PowerLFQFN | |
Size / Dimension | 0.16" L x 0.24" W x 0.07" H (4.0mm x 6.0mm x 1.9mm) | |
Supplier Device Package | 20-QFN (4x6) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥635.61480 | ¥1,589,037 |
| Unit Price without JCT: | ¥635.61480 |
|---|---|
| Unit Price with JCT: | ¥699.17628 |


