Direct

MP2019GN-33-P | |
|---|---|
DigiKey Part Number | 1589-MP2019GN-33-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2019GN-33-P |
Description | IC REG LIN 3.3V 300MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.64V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 16 µA | |
Current - Supply (Max) | 95 µA | |
PSRR | 45dB (1kHz), 57dB ~ 51dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥177.60600 | ¥88,803 |
| 1,000 | ¥171.99200 | ¥171,992 |
| 1,500 | ¥169.18133 | ¥253,772 |
| 2,500 | ¥166.06560 | ¥415,164 |
| 3,500 | ¥164.24543 | ¥574,859 |
| 5,000 | ¥162.49400 | ¥812,470 |
| Unit Price without JCT: | ¥177.60600 |
|---|---|
| Unit Price with JCT: | ¥195.36660 |


