


MP2019GN-33-Z | |
|---|---|
DigiKey Part Number | 1589-MP2019GN-33-ZTR-ND - Tape & Reel (TR) 1589-MP2019GN-33-ZCT-ND - Cut Tape (CT) 1589-MP2019GN-33-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2019GN-33-Z |
Description | IC REG LIN 3.3V 150MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP2019GN-33-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.43V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥131.27080 | ¥328,177 |
| 5,000 | ¥128.32440 | ¥641,622 |
| 7,500 | ¥126.84933 | ¥951,370 |
| 12,500 | ¥125.21544 | ¥1,565,193 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥264.00000 | ¥264 |
| 10 | ¥193.10000 | ¥1,931 |
| 25 | ¥175.28000 | ¥4,382 |
| 100 | ¥155.75000 | ¥15,575 |
| 250 | ¥146.41600 | ¥36,604 |
| 500 | ¥140.79000 | ¥70,395 |
| 1,000 | ¥136.16000 | ¥136,160 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥421.00000 | ¥421 |
| 10 | ¥264.90000 | ¥2,649 |
| 25 | ¥224.12000 | ¥5,603 |
| 100 | ¥177.91000 | ¥17,791 |
| 250 | ¥155.21200 | ¥38,803 |
| 500 | ¥141.25400 | ¥70,627 |
| 1,000 | ¥129.56300 | ¥129,563 |
| Unit Price without JCT: | ¥264.00000 |
|---|---|
| Unit Price with JCT: | ¥290.40000 |

