MP26053DQ-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥160.52740
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥195.07200
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 381
Unit Price: ¥294.00000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥386.00000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥160.52740
Datasheet
Charger IC Lithium Ion/Polymer 10-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP26053DQ-LF-P

DigiKey Part Number
MP26053DQ-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP26053DQ-LF-P
Description
IC BATT CHG LI-ION 1CELL 10QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Voltage
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.5V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥212.15600¥106,078
1,000¥205.65100¥205,651
1,500¥202.39333¥303,590
2,500¥198.78320¥496,958
3,500¥196.67400¥688,359
5,000¥194.64560¥973,228
Manufacturers Standard Package
Unit Price without JCT:¥212.15600
Unit Price with JCT:¥233.37160